Scan ZD113-A50 Weatherproof Laminated Steel Padlock 50mm

MPN
ZD113-A50
Brand
Scan
EAN-13
5023969008301
Order Code
98-3734
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.75 £6.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This Scan Weatherproof Laminated Steel Padlock has the following specifications:

Padlock Width: 50mm.
Shackle Height: 23mm.
Shackle Diameter: 10.5mm.
Shackle Width: 23mm.
Security Rating: 7.


Reviews

Be the first to submit a review

Trustpilot