Scan ZD113-A45 Weatherproof Laminated Steel Padlock 45mm

MPN
ZD113-A45
Brand
Scan
EAN-13
5023969008295
Order Code
98-3733
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This Scan Weatherproof Laminated Steel Padlock has the following specifications:

Padlock Width: 45mm.
Shackle Height: 20mm.
Shackle Diameter: 7.5mm.
Shackle Width: 20mm.
Security Rating: 6.


Reviews

Be the first to submit a review

Trustpilot