WD-40® 44109 Specialist Cutting Oil 400ml

MPN
44109
Brand
WD-40
EAN-13
5032227441095
Order Code
97-5657
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 60 in stockAdditional quantity lead time 7 days

WD-40® Specialist Cutting Oil is a specially formulated blend of lubricants, extreme pressure additives and supplementary components. It is designed to prevent pitting and metal seizures, ease mechanical processing of metals, reducing frictional heat accumulation and frictional forces. The cutting oil will help to extend the life of drill bits, cutting tools, etc.

Suitable for use on all metals, including stainless steel and titanium. It is ideal for cutting, tapping and drilling operations.

Smartstraw application: Shake can thoroughly before use. Hold upright, and spray directly onto the tool and component.

Size: 400ml


Type Cutting oil
Dispensing Method Aerosol
Volume 400ml

Reviews

Be the first to submit a review

Trustpilot