WCED WMCUSP440C 3 Phase Surge Protection Board with 4 pole SPD + 40A C Curve MCB

MPN
WMCUSP440C
Brand
WCED
EAN-13
5060706833918
Order Code
13-9575
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional 10 due on 18/11/2026

The WCED WMCUSP440C is a three phase SPD unit which consists of 8 way IP20 metal enclosure with 4 pole 20kA/40kA MCB.

Rated Current:40A
Rated Voltage:400V AC
Frequency:50/60Hz
Rated Conditional Short Circuit:20~40kA
Main Device:SPD
Additional Devices:MCB
Degree Of Protection:IP20
Height:240mm
Width:232mm
Depth:112mm
Ambient Temperature (C):-25+55
Storage Temperature (C):-35+55
Material :Metal
Standard:BSEN61439-3, BS 7671
Compliance:UKCA, CE


Type C Curve
RCBO Included No
Current Rating 40A
Incoming Supply 400V
IP Rating IP20
Load Curtailment No
MCB Included Yes
SPD Included Yes

Reviews

Be the first to submit a review

Trustpilot