Warton Metals 60/40 High Purity Solder Pellets 1kg

MPN
60/40 PELLETS 1KG
Order Code
85-6500
Country of Origin
United Kingdom
  • RoHS Non Compliant
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £158.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 14 days

Warton Metals 60/40 High Purity Solder Pellets are 60/40 tin/lead solder pellets, ideal for use in solder pots and smaller solder baths.


  • Low thermal capacity gives faster melting time
  • Doesn't cool the existing solder if added gradually
  • Supplied in 1kg packs

Please note: As of 1st March 2018 the supply of solder containing lead at a concentration above the relevant limit as set out under Article 67 (by virtue of Annex XVII) is restricted to professional use only.

We recommend that schools use lead-free solder for all projects.

Leaded / Lead-Free Leaded
Melting Temperature 183°C
Solder Alloy Sn60Pb40
Type Pellets
Weight 1kg

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 85-6500

Q. Hi Roughly how many would you get fo 1KL jOHN

A. Hi John, thank you for your question. As the pellets vary in size they will vary in weight as well so will vary in quantity per kg.

Question by: Product code: 85-6500

Q. What size are the pellets?

A. Hi Stuart, thank you for your question. Due to the nature of the product the pellet size varies a fair bit, the samples we measured were approximately 8 x 3mm.

Reviews

Be the first to submit a review

Trustpilot