Walther Werke IEC Mains Inlets & Outlets CEE right angle plug 624460

The parts described as a group are electrical components manufactured by Walther Werke, featuring right angle plugs with varying current ratings suitable for high-voltage applications, all encased in light grey housings.
Description Image Product Buy Pricing (Ex VAT) Current Rating Wire Gauge AWG Gender Number of pins Weight Type Colour IP Rating Voltage Rating
Walther Werke 216 Right Angle Plug 16A 5P 400V Light Grey Housing
Walther Werke 216 Right Angle Plug 16A 5P 400V Light Grey Housing
Standard range
Order code: 10-9819
MPN: 216

Despatched within 4 working days - 14 in stock
1+ £29.14
10+ £28.04
Price per unit Ex VAT
16A 14 Socket 0 CEE right angle plug Grey-white (RAL 7035) IP44 400V
Walther Werke 236 CEE Right Angle Plug 32A 5P 400V Light Grey Housing
Walther Werke 236 CEE Right Angle Plug 32A 5P 400V Light Grey Housing
Standard range
Order code: 10-9824
MPN: 236

Despatched within 4 working days - 28 in stock
1+ £40.66
Price per unit Ex VAT
32A 12 Plug 5 CEE right angle plug Grey-white (RAL 7035) IP44 400V

Trustpilot