Walther Werke 236 CEE Right Angle Plug 32A 5P 400V Light Grey Housing

MPN
236
EAN-13
4015609000302
Order Code
10-9824
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £47.84 £40.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Walther Werke 236 CEE right angle plug is a high voltage outlet designed for 32 A and 400 V applications with a 5-pin configuration. Manufactured by Walther Werke, it is suitable for industrial settings requiring reliable power connections. This plug is ideal for use in environments needing robust electrical connections, such as factories and construction sites.
Type CEE right angle plug
Current Rating 32A
Wire Gauge AWG 12
Gender Plug
Colour Grey-white (RAL 7035)
IP Rating IP44
Number of pins 5
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot