Walther Werke 216 Right Angle Plug 16A 5P 400V Light Grey Housing

MPN
216
EAN-13
4015609000234
Order Code
10-9819
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £34.28 £29.14
10+ £28.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Walther Werke 216 is a high voltage socket designed with a right angle CEE plug, rated at 16 A for a 5-pin 400 V connection. This robust plug is ideal for industrial applications requiring dependable power connections. Its durable construction supports various high-demand electrical environments.
Type CEE right angle plug
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Grey-white (RAL 7035)
IP Rating IP44
Voltage Rating 400V
Weight 0

Reviews

Be the first to submit a review

Trustpilot