Walther Werke --Conrad CEE socket (3-pin, 16 A) 659966

Walther Werke FW410306CC, also known as 3373244, is a robust CEE add-on socket designed for 16A 3-pin configurations with a voltage rating of 230V. This product is blue in colour, adhering to industry standards for easy identification of voltage specifications. Engineered for durability and reliability, it supports safe electrical connections in various applications. Typically utilised in industrial settings, it facilitates secure power distribution for machinery and equipment, ensuring compliance with prevalent safety protocols. The socket's long-lasting construction and adherence to European electrical standards make it suitable for demanding environments where dependable performance is essential.
Description Image Product Buy Pricing (Ex VAT) Nominal Current Nominal current - rounded value Type Content Cores IP Rating Nominal Voltage Number of Pins Product Type Type A
Walther Werke FW410306CC CEE add-on socket 16A 3-pin 230V 1 pc blue
Walther Werke FW410306CC CEE add-on socket 16A 3-pin 230V 1 pc blue
Standard range
Order code: 18-4962
MPN: FW410306CC

Despatched within 4 working days - 13 in stock
1+ £14.65
Price per unit Ex VAT
16A 16A CEE socket (3-pin, 16 A) 1 3 IP54 230V 3 CEE add-on socket CEE socket (3-pin, 16 A)
Walther Werke FW410306SK CEE add-on socket 3-pin 230V 1 pc blue
Walther Werke FW410306SK CEE add-on socket 3-pin 230V 1 pc blue
Extended range
Order code: 18-4963
MPN: FW410306SK

Available to back orderBack order, lead time 3 weeks
1+ £14.50
Price per unit Ex VAT
CEE socket (3-pin, 16 A) 1 3 IP54 230V 3 CEE add-on socket CEE socket (3-pin, 16 A)


Trustpilot