Walther Werke FW410306CC CEE add-on socket 16A 3-pin 230V 1 pc blue

MPN
FW410306CC
EAN-13
4015609083022
Order Code
18-4962
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £14.65 £12.45
10+ £11.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Walther Werke FW410306CC, also known as 3373244, is a robust CEE add-on socket designed for 16A 3-pin configurations with a voltage rating of 230V. This product is blue in colour, adhering to industry standards for easy identification of voltage specifications. Engineered for durability and reliability, it supports safe electrical connections in various applications. Typically utilised in industrial settings, it facilitates secure power distribution for machinery and equipment, ensuring compliance with prevalent safety protocols. The socket's long-lasting construction and adherence to European electrical standards make it suitable for demanding environments where dependable performance is essential.
Type CEE socket (3-pin, 16 A)
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Black, Blue
Content 1
Cores 3
IP Rating IP54
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 230V
Number of pins 3
Product Type CEE add-on socket
Type A CEE socket (3-pin, 16 A)

Reviews

Be the first to submit a review

Trustpilot