Walther Werke FW410306SK CEE add-on socket 3-pin 230V 1 pc blue

MPN
FW410306SK
EAN-13
4015609083039
Order Code
18-4963
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Walther Werke's FW410306SK is a robust CEE add-on socket designed for demanding electrical connections, identified with the alternate description 3373245. This product features a 3-pin configuration and is rated for 230 volts, providing reliable performance for various power distribution needs. The socket is colour-coded blue to indicate its voltage compatibility, which helps prevent mismatched connections in multi-voltage environments. Commonly utilised in industrial and commercial settings, it facilitates the secure connection of electrical equipment to power sources, ensuring safety and compliance with international standards.
Type CEE socket (3-pin, 16 A)
Current Rating 16A
Gender Socket
Colour Black, Blue
Content 1
Cores 3
IP Rating IP54
Nominal Voltage 230V
Number of pins 3
Product Type CEE add-on socket
Type A CEE socket (3-pin, 16 A)

Reviews

Be the first to submit a review

Trustpilot