Walther Werke --Conrad CEE plug (3-pin, 16 A) 659962

Walther Werke FW710306CC is a robust and reliable CEE wall plug that ensures secure electrical connections. Designated by the alternate code 3373248, this product features a 16-ampere, 3-pin configuration operating at 230 volts, making it suitable for various high-demand electrical applications. The plug is finished in white and constructed for durability, offering dependable performance in both commercial and industrial settings. Commonly employed in sectors such as construction and manufacturing, it is ideal for use in temporary power distribution systems and equipment requiring a stable electrical supply. Engineered to meet stringent safety standards, this plug is designed to withstand challenging conditions while maintaining electrical integrity.
Description Image Product Buy Pricing (Ex VAT) Wire Gauge AWG Type Current Rating Gender Colour Content Cores IP Rating Nominal Current Nominal current - rounded value Nominal Voltage Number of pins Product Type Type A
Walther Werke FW710306CC CEE wall plug 16A 3-pin 230V 1 pcs white durable
Walther Werke FW710306CC CEE wall plug 16A 3-pin 230V 1 pcs white durable
Standard range
Order code: 18-4966
MPN: FW710306CC

Despatched within 4 working days - 8 in stock
1+ £31.05
Price per unit Ex VAT
14 CEE plug (3-pin, 16 A) 16A Plug Black, Blue 1 3 IP54 16A 16A 230V 3 CEE wall plug CEE plug (3-pin, 16 A)
Walther Werke FW710306SK CEE wall plug 16 A 3-pin 230 V 1 pc blue plastic
Walther Werke FW710306SK CEE wall plug 16 A 3-pin 230 V 1 pc blue plastic
Standard range
Order code: 18-4967
MPN: FW710306SK

Despatched within 4 working days - 28 in stock
1+ £28.76
Price per unit Ex VAT
CEE plug (3-pin, 16 A) 16A Plug Black, Blue 1 3 IP54 16A 16A 230V 3 CEE wall plug CEE plug (3-pin, 16 A)

Trustpilot