Walther Werke FW710306SK CEE wall plug 16 A 3-pin 230 V 1 pc blue plastic

MPN
FW710306SK
EAN-13
4015609117970
Order Code
18-4967
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Walther Werke FW710306SK, also known as 3373249 - Walther Werke FW710306SK, is a robust CEE wall plug designed for reliable electrical connections. This product features a 3-pin configuration and is rated for 16 A at 230 V, making it suitable for various residential and commercial power systems. Constructed with durable blue plastic, it ensures safety and longevity in demanding environments. Typical engineering applications include secure connections for portable equipment, machinery, and temporary power distributions, where adherence to rigorous electrical standards is required. With its precise engineering, the FW710306SK wall plug provides dependable performance where consistent power integrity is necessary.
Type CEE plug (3-pin, 16 A)
Current Rating 16A
Gender Plug
Colour Black, Blue
Content 1
Cores 3
IP Rating IP54
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 230V
Number of pins 3
Product Type CEE wall plug
Type A CEE plug (3-pin, 16 A)

Reviews

Be the first to submit a review

Trustpilot