Walther Werke FW710306CC CEE wall plug 16A 3-pin 230V 1 pcs white durable

MPN
FW710306CC
EAN-13
4015609117949
Order Code
18-4966
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Walther Werke FW710306CC is a robust and reliable CEE wall plug that ensures secure electrical connections. Designated by the alternate code 3373248, this product features a 16-ampere, 3-pin configuration operating at 230 volts, making it suitable for various high-demand electrical applications. The plug is finished in white and constructed for durability, offering dependable performance in both commercial and industrial settings. Commonly employed in sectors such as construction and manufacturing, it is ideal for use in temporary power distribution systems and equipment requiring a stable electrical supply. Engineered to meet stringent safety standards, this plug is designed to withstand challenging conditions while maintaining electrical integrity.
Type CEE plug (3-pin, 16 A)
Current Rating 16A
Wire Gauge AWG 14
Gender Plug
Colour Black, Blue
Content 1
Cores 3
IP Rating IP54
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 230V
Number of pins 3
Product Type CEE wall plug
Type A CEE plug (3-pin, 16 A)

Reviews

Be the first to submit a review

Trustpilot