Walther Werke 9773020075-S eMobility Charging Cable 5m Mode 3 EV Connection

MPN
9773020075-S
EAN-13
4015609325597
Order Code
10-9851
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £186.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Walther Werke 9773020075-S eMobility charging cable, 5 m long, is designed for efficient electric vehicle charging. Its robust construction and reliability make it suitable for residential and commercial use. Typical applications include connecting electric vehicles to domestic or public charging stations.
Type eMobility charging cable
Cable Length 5m
Cable Colour Black
Charging capacity 22kW
Charging Current 32A
IP Rating IP44
Nominal Voltage 400V
Number of Phases 3-phase

Reviews

Be the first to submit a review

Trustpilot