Walther Werke 9773020000-S eMobility Charging Cable 5m Mode 3 EV Connection

MPN
9773020000-S
EAN-13
4015609314133
Order Code
10-9850
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £168.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Walther Werke 9773020000-S eMobility charging cable is a durable and flexible 5-metre cable designed for electric vehicle charging. Walther Werke ensures reliable performance with its robust construction, suitable for everyday use. This eMobility charging cable is ideal for both residential and commercial electric vehicle charging stations.
Type eMobility charging cable
Cable Length 5m
Cable Colour Black
Charging capacity 22kW
Charging Current 32A
IP Rating IP44
Nominal Voltage 400V
Number of Phases 3-phase

Reviews

Be the first to submit a review

Trustpilot