Walther Werke 9771020000-S eMobility Charging Cable 5m Mode 3 Electric Vehicle

MPN
9771020000-S
EAN-13
4015609314140
Order Code
10-9848
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £128.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Walther Werke 9771020000-S eMobility charging cable is a 5-metre long cable designed for electric vehicle charging. It features robust construction suitable for regular use. Typically used in residential or commercial settings, it ensures efficient and reliable charging for eMobility applications.
Type eMobility charging cable
Cable Length 5m
Cable Colour Black
Charging capacity 11kW
Charging Current 16A
IP Rating IP44
Nominal Voltage 400V
Number of Phases 3-phase

Reviews

Be the first to submit a review

Trustpilot