Walther Werke 39870090 Cable Bridge Rubber Ecru 1-Channel 40x10mm 1m

MPN
39870090
EAN-13
4015609746897
Order Code
10-9837
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £68.71 £58.40
10+ £56.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Walther Werke Cable Bridge 39870090 in rubber ecru provides a single channel for effective cable management and wiring safety. This 1000 mm cable protector mat is designed to prevent tripping hazards in office environments. Ideal for organising cables, it serves as a sturdy cable cover for enhanced workplace safety.
Number of Channels 1
Length 1m
Colour Ecru
Width 130mm
Material Rubber
Type Cable bridge
Dim (L x W x H) 1000 x 130 x 20 mm
Height 20mm

Reviews

Be the first to submit a review

Trustpilot