Walter Werkzeuge 2391/300 Torquick R Torque Wrench 50 - 300Nm

MPN
34111
EAN-13
4035894000566
Order Code
63-8658

Discontinued


This torque wrench from Walter Werkzeuge has a fixed reversible ratchet 12.5mm square and is chrome-plated with a polished finish.


  • Max. torque: 50 to 300Nm
  • Length: 540mm
  • Weight: 1200g
  • Can be calibrated to ISO/DAkkS
  • Manufacturer's part 34111
Type Torque wrench
Drive Size 1/2in
Length 380mm
Range 50 to 300Nm

Trustpilot