Walter Werkzeuge 1672/09 21591 1" Socket-Wrench Set AF 25.4mm - 11 Piece

MPN
21591
EAN-13
4035894020281
Order Code
63-8503

Discontinued


This socket-wrench set from Walter Werkzeuge features a range of quality pieces made with chrome vanadium steel.

Included in the set:
Ratchet switchable 25.4mm (1in) fine gearing with 60 teeth length 610mm
8 sockets AF American inch size 37.9mm (1 1/2in), 41.3mm (1 5/8in), 47.6mm (7/8in), 50.8mm (2in), 57.2 (2 1/4in), 60.3mm (2 3/8in), 66.6mm (2 5/8in), 69.9mm (2 3/4in)
Socket part 25.4mm (1in), security pin, length 420mm
Extension 210mm, 25.4mm (1in), locking pin
Painted metal case


  • From 37.9 to 69.8mm (1 1/2 to 2 3/4in)
  • Drive: 1in (25.4mm)
  • Manufacturer's part 21591
Type Socket wrench set
Drive Size 25.4mm
Number of Pieces 11
Drive 1in (25.4mm)
Quantity 11
Range 38 to 70mm

Trustpilot