Walter Werkzeuge 1481 HU/06 1/2" Socket Wrench Set AF 12.5mm - 19 Piece

Order Code:

63-8502

Brand: Walter Werkzeuge MPN: 19930 EAN-13: 4035894019599
  • Country of Origin:
  • View All

Discontinued


This 19-piece socket wrench set from Walter Werkzeuge features a range of pieces manufactured with chromium-vanadium steel.

Spanner sizes: (AF): 3/8 - 7/16 - 1/2 - 9/16 - 5/8 - 21/32 - 11/16 - 3/4 - 13/16 - 7/8 - 15/16 - 1 -1 3/16 - 1 1/4in.


  • American inch measures
  • Drive: 12.5mm (1/2in)
  • Manufacturer's part 19930
Type Socket wrench set
Number of Pieces 19mm
Drive 12.5mm (1/2in)
Material Steel
Measurement 10 to 31mm
Socket Type AF

Trustpilot