Walsin WR12X8203FTL resistor chip SMD 82kΩ 1% 0.25W 1206 thick film

Image Representative of Range

Walsin WR12X8203FTL resistor chip SMD 82kΩ 1% 0.25W 1206 thick film

MPN
WR12X8203FTL
Brand
Walsin
EAN-13
2050008629398
Order Code
20-6474
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £8.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR12X8203FTL is a precision chip resistor designed for surface-mount applications, featuring a robust thick film construction. This 82k? resistor provides a tolerance of 1% and can handle a power dissipation of up to 0.25 watts. The device is housed in a 1206 package, which is a standard size for SMD components, suitable for automated placement in high-density circuit boards. With its reliable impedance characteristics, it is an ideal choice for stabilising current flow and managing voltage distribution in electronic circuits across a range of applications, including consumer electronics, telecommunications, and automotive systems. The WR12X8203FTL's performance and size make it well-suited for engineers seeking efficiency and precise control in compact electronic designs.
Type Cermet resistor
Resistance 820kΩ
Power Rating 0.25w

Reviews

Be the first to submit a review

Trustpilot