Walsin WR12X5602FTL Chip Resistor 56kohm 1% 0.25W 1206 Thick Film

Image Representative of Range

Walsin WR12X5602FTL Chip Resistor 56kohm 1% 0.25W 1206 Thick Film

MPN
WR12X5602FTL
Brand
Walsin
EAN-13
2050008627783
Order Code
20-6465
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £10.07
10+ £9.15
100+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR12X5602FTL chip resistor is a precision component designed for use in electronic circuits, providing a resistance of 56 kilohms with a tolerance of 1%. This thick film resistor can handle a power rating of 0.25 watts and is constructed in the 1206 surface-mount package format, making it suitable for compact and densely populated circuit boards. Its reliability and precision make it ideal for applications such as filtering, impedance matching, and signal conditioning in communications equipment, automotive electronics, and industrial controls. The WR12X5602FTL's robust design and consistent performance ensure its effective operation in a wide range of temperature and environmental conditions.
Type Cermet resistor
Resistance 56kΩ
Power Rating 0.25w

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot