Walsin WR12X4701FTL 0603 SMD resistor 4700 Ohm 1% tolerance 250mW

Image Representative of Range

Walsin WR12X4701FTL 0603 SMD resistor 4700 Ohm 1% tolerance 250mW

MPN
WR12X4701FTL
Brand
Walsin
EAN-13
2050008626298
Order Code
20-6459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £8.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR12X4701FTL is a precision-engineered surface-mount device (SMD) resistor with a resistance value of 4700 ohms, conforming to a 0603 chip size format. This component boasts a 1% tolerance and a power rating of 250 milliwatts, making it an ideal choice for applications where reliability and precision are critical. The WR12X4701FTL's robust design is suited for use in numerous engineering applications, including telecommunications, consumer electronics, and industrial automation systems, where consistent impedance and miniaturisation are required. Its compatibility with automated assembly processes enhances its suitability for high-volume production environments, offering electrical engineers a reliable solution for circuit design that demands precise resistance characteristics.
Type Cermet resistor
Resistance 4.7kΩ
Power Rating 0.25w

Reviews

Be the first to submit a review

Trustpilot