Walsin WR12X3903FTL SMD Resistors 0603 390k Ohm 1% tolerance

Image Representative of Range

Walsin WR12X3903FTL SMD Resistors 0603 390k Ohm 1% tolerance

MPN
WR12X3903FTL
Brand
Walsin
EAN-13
2050008628933
Order Code
20-6456
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £10.07
10+ £9.15
100+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR12X3903FTL is the manufacturer part number for a high-precision chip resistor designed for use in electronic circuits where a high degree of accuracy is required. This 0603 SMD resistor offers a resistance value of 390k ohms with a tight tolerance of 1%, making it ideal for precision signal conditioning, filtering, and feedback applications in various electronic devices. Its compact size allows it to be used in densely packed printed circuit boards, where saving space without compromising performance is crucial. Engineers can rely on the WR12X3903FTL for applications in consumer electronics, telecommunications, and industrial equipment, where consistent impedance characteristics are essential for optimal circuit functionality.
Type Cermet resistor
Resistance 390kΩ
Power Rating 0.25w

Reviews

Be the first to submit a review

Trustpilot