Walsin WR12X3902FTL Resistor 39k ohm 1% 1/4W Chip Surface Mount

Image Representative of Range

Walsin WR12X3902FTL Resistor 39k ohm 1% 1/4W Chip Surface Mount

MPN
WR12X3902FTL
Brand
Walsin
EAN-13
2050008627554
Order Code
20-6455
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £10.07
10+ £9.15
100+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR12X3902FTL is a precision chip resistor designed for high-reliability surface mount applications and is part of the 0603 SMD resistor category. It features a resistance value of 39k ohms with a tight tolerance of 1%, ensuring minimal deviation from specified resistance levels, which is crucial in precision circuits. This component supports a power rating of 1/4 watt, suitable for use in various electronic circuits where power efficiency and space constraints are critical. Commonly employed in impedance matching, filtering, and voltage divider applications, the Walsin WR12X3902FTL chip resistor is ideal for use in telecommunications, automotive electronics, and consumer electronic devices. Its reliability and consistent performance under varying conditions make it an essential component in engineering applications requiring precise resistance control.
Type Cermet resistor
Resistance 39kΩ
Power Rating 0.25w

Reviews

Be the first to submit a review

Trustpilot