Walsin WR12X3901FTL 0603 SMD Resistors 3900 Ohms 1% 0.1W Thin Film

Image Representative of Range

Walsin WR12X3901FTL 0603 SMD Resistors 3900 Ohms 1% 0.1W Thin Film

MPN
WR12X3901FTL
Brand
Walsin
EAN-13
2050008626175
Order Code
20-6454
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £8.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin's WR12X3901FTL is a surface-mount resistor that offers a resistance value of 3900 ohms with a precision tolerance of 1 percent, designed for integration into a variety of electronic applications. This 0603 SMD resistor is characterised by its thin film construction, allowing for stable performance and reliability under conditions requiring a power rating of 0.1 watts. Engineered for precise impedance control, it is well-suited for use in circuits where maintaining strict resistance values is critical, such as in signal processing or power management systems within telecommunications and computing hardware. The robustness of Walsin's engineering ensures the WR12X3901FTL performs consistently across variable temperature ranges, making it an apt choice for engineers involved in product design and development initiatives.
Type Cermet resistor
Resistance 3.9kΩ
Power Rating 0.25w

Reviews

Be the first to submit a review

Trustpilot