Walsin WR12X2701FTL 0603 SMD Resistors 2700 Ohm 1% 1/4W Thin Film

Image Representative of Range

Walsin WR12X2701FTL 0603 SMD Resistors 2700 Ohm 1% 1/4W Thin Film

MPN
WR12X2701FTL
Brand
Walsin
EAN-13
2050008625949
Order Code
20-6444
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £8.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin's WR12X2701FTL, also known by its alternate description 2770155, is a high-precision thin-film chip resistor. This Type 0603 surface-mount device offers an impedance of 2700 Ohms with a tolerance of 1%, ensuring reliable performance in critical circuits. Rated at a power handling capacity of 1/4 watt, it is ideally suited for applications requiring compact design and efficient space usage, such as telecommunications, computing, and instrumentation. The WR12X2701FTL's robust construction and precision make it an essential component for professional engineers designing high-density electronic boards.
Type Cermet resistor
Resistance 2.7kΩ
Power Rating 0.25w

Reviews

Be the first to submit a review

Trustpilot