Walsin WR12X2700FTL Chip Resistor 270 Ohm 1% 0.25W Surface Mount

Image Representative of Range

Walsin WR12X2700FTL Chip Resistor 270 Ohm 1% 0.25W Surface Mount

MPN
WR12X2700FTL
Brand
Walsin
EAN-13
2050008624201
Order Code
20-6443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £8.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR12X2700FTL Chip Resistor is a 270-ohm surface-mount resistor engineered for precision electronic applications requiring tight impedance control. Designed as a 0603 SMD resistor with a tolerance of 1%, it delivers reliable performance and efficiency in compact circuit designs. The 0.25W power rating makes it suitable for various electronic devices, ensuring stable and consistent performance in applications such as telecommunications, consumer electronics, and industrial control systems. Frequently incorporated into circuit boards where minimising space and maintaining high performance is essential, it provides a robust solution for engineers seeking dependable and precise components.
Type Cermet resistor
Resistance 270ω
Power Rating 0.25w

Reviews

Be the first to submit a review

Trustpilot