Walsin WR12X2202FTL Resistor 2200 Ohm SMD 1% 1/4W 1206 Chip Fixed

Image Representative of Range

Walsin WR12X2202FTL Resistor 2200 Ohm SMD 1% 1/4W 1206 Chip Fixed

MPN
WR12X2202FTL
Brand
Walsin
EAN-13
2050008627196
Order Code
20-6440
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £10.07
10+ £9.14
100+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR12X2202FTL is a surface mount chip resistor designed for high precision applications, featuring an impedance of 2200 ohms with a tolerance of 1%. This 1206 package, rated at 1/4 watt, is integral to circuits requiring stable and reliable resistance within compact and densely populated boards. Its robust construction makes it suitable for diverse engineering applications, including signal processing, telecommunications, and consumer electronics, where precise resistance is critical. This SMD resistor is known for its reliability in both analogue and digital circuits, ensuring consistent performance across varying environmental conditions.
Type Cermet resistor
Resistance 22kΩ
Power Rating 0.25w

Reviews

Be the first to submit a review

Trustpilot