Walsin WR12X15R0FTL 0603 SMD Resistor 15 Ohm 1% 1/4W

Image Representative of Range

Walsin WR12X15R0FTL 0603 SMD Resistor 15 Ohm 1% 1/4W

MPN
WR12X15R0FTL
Brand
Walsin
EAN-13
2050008620487
Order Code
20-6432
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £10.07
10+ £9.15
100+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin's WR12X15R0FTL, 2769836, is a 0603 surface-mounted device (SMD) resistor featuring a resistance value of 15 ohms and a tolerance of 1%. This compact chip resistor, suitable for high-density circuit boards, has a power rating of 1/4 watt, making it a reliable component for precision impedance applications. Its compact size and SMD configuration allow for efficient assembly and are ideal for use in various electronic applications, including signal processing and communication systems. With its precise resistor values and quality construction, the WR12X15R0FTL is a critical component in the development of stable and consistent electronic circuits, particularly in environments requiring compact and precise electronic assemblies.
Type Cermet resistor
Resistance 15ω
Power Rating 0.25w

Reviews

Be the first to submit a review

Trustpilot