Walsin WR12X1503FTL 0603 SMD Resistors 0603 resistor 150k 1% tolerance

Image Representative of Range

Walsin WR12X1503FTL 0603 SMD Resistors 0603 resistor 150k 1% tolerance

MPN
WR12X1503FTL
Brand
Walsin
EAN-13
2050008628353
Order Code
20-6431
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £10.07
10+ £9.15
100+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin's WR12X1503FTL, also known by its alternate description 2770396, is a 0603 surface-mount device (SMD) resistor designed for precision applications requiring a specific resistance value of 150 kiloohms. With a tolerance of 1%, this chip resistor is highly suitable for applications where accurate impedance control is essential. The 0603 package size allows for compact and efficient placement on printed circuit boards, making it an ideal choice for high-density electronic assemblies used in consumer electronics, telecommunications, and automotive systems. The WR12X1503FTL offers reliability and stability in various environmental conditions, supporting engineers in designing circuits with precise electrical characteristics required in advanced technology applications.
Type Cermet resistor
Resistance 150kΩ
Power Rating 0.25w

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot