Walsin WR12X1501FTL 0603 SMD Resistors with 1500 Ohm resistance

Image Representative of Range

Walsin WR12X1501FTL 0603 SMD Resistors with 1500 Ohm resistance

MPN
WR12X1501FTL
Brand
Walsin
EAN-13
2050008625598
Order Code
20-6429
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £10.07
10+ £9.14
100+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR12X1501FTL is a 0603 surface-mount device (SMD) resistor with a resistance of 1500 ohms, designed to meet the demands of precision electronic applications. Known for its compact size and reliable performance, this chip resistor is ideal for integration into circuits where space is a premium but precise impedance characteristics are crucial. With its robust construction, it lends itself to use in a variety of engineering applications, including consumer electronics, telecommunications, and signal processing equipment where high frequency and stability are required.
Type Cermet resistor
Resistance 1.5kΩ
Power Rating 0.25w

Reviews

Be the first to submit a review

Trustpilot