Walsin WR12X1500FTL Resistors 0603 SMD 0603 size high precision resistor

Image Representative of Range

Walsin WR12X1500FTL Resistors 0603 SMD 0603 size high precision resistor

MPN
WR12X1500FTL
Brand
Walsin
EAN-13
2050008623853
Order Code
20-6428
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £10.07
10+ £9.15
100+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR12X1500FTL is a precision chip resistor designed for high accuracy in electronic applications, featuring a resistance value of 150 ohms with a tolerance of 1%. As part of the 0603 SMD (Surface Mount Device) package type, this resistor features compact dimensions suitable for densely packed PCBs, providing reliable performance in various electrical circuits. With an emphasis on precise impedance control, the WR12X1500FTL is ideally utilised in applications requiring tight tolerance resistances such as telecommunications, instrumentation, and computing. Engineers appreciate its stability and performance consistency, making it an essential component in both consumer electronics and professional equipment.
Type Cermet resistor
Resistance 150ω
Power Rating 0.25w

Reviews

Be the first to submit a review

Trustpilot