Walsin WR12X12R0FTL 0603 SMD Resistors 12 Ohm 10% tolerance

Image Representative of Range

Walsin WR12X12R0FTL 0603 SMD Resistors 12 Ohm 10% tolerance

MPN
WR12X12R0FTL
Brand
Walsin
EAN-13
2050008622047
Order Code
20-6427
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £10.07
10+ £9.15
100+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR12X12R0FTL is a compact surface-mounted chip resistor featuring an impedance of 12 ohms with a 10% tolerance, making it suitable for various precision electronic applications. This component is classified as a 0603 SMD resistor, designed for seamless integration onto printed circuit boards where space conservation is crucial. Engineered for consistency and reliability, it is utilised extensively in signal processing, impedance matching, and current limiting applications within telecommunications and consumer electronics. Walsin has ensured that the WR12X12R0FTL offers stability under varying electrical and environmental conditions, supporting its use in both commercial and industrial sectors.
Type Cermet resistor
Resistance 12ω
Power Rating 0.25w

Reviews

Be the first to submit a review

Trustpilot