Walsin WR12X1202FTL resistor 1k Ohm 1% 0.5W 1206 size surface mount

Image Representative of Range

Walsin WR12X1202FTL resistor 1k Ohm 1% 0.5W 1206 size surface mount

MPN
WR12X1202FTL
Brand
Walsin
EAN-13
2050008626854
Order Code
20-6425
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £10.07
10+ £9.15
100+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR12X1202FTL is a high-precision surface mount chip resistor with a resistance of 1 kOhm and a tight tolerance of 1%. This component, classified as a 1206 size surface mount device, offers a power rating of 0.5 watts, making it suitable for a range of applications that require reliable and stable impedance characteristics. Designed for use in a variety of electronic circuits, these resistors are typically employed in signal processing, impedance matching, and power management roles within telecommunications, consumer electronics, and industrial equipment. The WR12X1202FTL is identified as part number 2770246 in alternate listings, ensuring consistent performance in demanding environments.
Type Cermet resistor
Resistance 12kΩ
Power Rating 0.25w

Reviews

Be the first to submit a review

Trustpilot