Walsin WR12X1004FTL SMD Resistors 0603 1k Ohm 1% tolerance 125mW power rating

Image Representative of Range

Walsin WR12X1004FTL SMD Resistors 0603 1k Ohm 1% tolerance 125mW power rating

MPN
WR12X1004FTL
Brand
Walsin
EAN-13
2050008629510
Order Code
20-6421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £10.07
10+ £9.14
100+ £9.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin's WR12X1004FTL is a high-precision surface-mount device that epitomises reliability and performance in compact electronic circuits. This chip resistor features an impedance of 1k ohm with a tight tolerance of 1%, ensuring consistent resistance values critical to precision electronic applications. It is rated for a power handling capability of up to 125mW, making it suitable for a wide range of low-power applications. Enclosed within a 0603 package, the WR12X1004FTL provides an optimal balance between size and functionality, which is ideal for densely packed circuit boards. Engineers commonly utilise this resistor in applications such as automotive electronics, consumer electronics, and telecommunications, where space conservation and electrical reliability are paramount.
Type Cermet resistor
Resistance 1MΩ
Power Rating 0.25w

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot