Walsin WR12X1002FTL SMD Resistor 0603 1k Ohm 1% 100mW Thin Film

Image Representative of Range

Walsin WR12X1002FTL SMD Resistor 0603 1k Ohm 1% 100mW Thin Film

MPN
WR12X1002FTL
Brand
Walsin
EAN-13
2050008626755
Order Code
20-6419
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £10.07
10+ £9.14
100+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR12X1002FTL is a high-precision surface-mount chip resistor from Walsin, noted under the alternate description 2770236. This 0603 SMD resistor offers a resistance value of 1k ohm with a tight tolerance of 1%, ensuring reliable performance in precision circuit designs. Featuring a thin film technology, it has a power rating of 100mW, making it suitable for applications where minimal space and efficient thermal management are critical. Typical uses include impedance matching and signal processing within telecommunications, instrumentation, and electronic control systems, where consistent operation across a broad range of conditions is essential.
Type Cermet resistor
Resistance 10kΩ
Power Rating 0.25w

Reviews

Be the first to submit a review

Trustpilot