Walsin WR08X8202FTL 0603 SMD Resistor 820 Ohms Thin Film Chip Resistor

Image Representative of Range

Walsin WR08X8202FTL 0603 SMD Resistor 820 Ohms Thin Film Chip Resistor

MPN
WR08X8202FTL
Brand
Walsin
EAN-13
2050008618606
Order Code
20-6415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin's WR08X8202FTL is a 0603 surface-mounted device (SMD) thin film chip resistor, designed for high precision and reliability in electronic circuits. With an impedance of 820 ohms, this resistor offers stable resistance values that are essential for circuits requiring accurate current control and voltage division. The WR08X8202FTL is notable for its low noise and low temperature coefficient, making it suitable for precision applications in telecommunications, computing, and consumer electronics where consistent performance is critical.
Type Cermet resistor
Resistance 82kΩ
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot