Walsin WR08X8201FTL 0603 SMD Resistor 820 Ohms Thick Film Chip 1% Tolerance

Image Representative of Range

Walsin WR08X8201FTL 0603 SMD Resistor 820 Ohms Thick Film Chip 1% Tolerance

MPN
WR08X8201FTL
Brand
Walsin
EAN-13
2050008617227
Order Code
20-6414
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Was Unit Price (Ex VAT)
1+ £7.85 £5.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin's WR08X8201FTL is a 0603 Surface-Mount Device (SMD) chip resistor designed for precision applications requiring a resistance of 820 ohms with a 1% tolerance. This thick-film resistor is manufactured with materials that ensure reliability and stability in various electronic circuits. Featuring robust performance characteristics, this component is suitable for applications in impedance matching and current limiting within automotive, industrial, and consumer electronics. Its compact design allows integration into densely packed printed circuit boards (PCBs), making it an ideal choice for engineers seeking efficient space utilisation. Known also under the alternate description 2769247, the WR08X8201FTL assures consistent performance in a wide range of temperature and environmental conditions.
Type Cermet resistor
Resistance 8.2kΩ
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot