Walsin WR08X6803FTL 0603 SMD Resistor Thin Film 68k Ohm 1% 125mW

Image Representative of Range

Walsin WR08X6803FTL 0603 SMD Resistor Thin Film 68k Ohm 1% 125mW

MPN
WR08X6803FTL
Brand
Walsin
EAN-13
2050008619870
Order Code
20-6411
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR08X6803FTL is a 0603 SMD Resistor offering a resistance value of 68k ohms with a precision tolerance of 1%, making it ideal for applications requiring high accuracy. This thin film resistor boasts a power rating of 125mW, ensuring reliable performance in various electronic circuits. Engineered for versatility, the WR08X6803FTL is particularly suited for use in impedance matching, signal processing, and other critical functions within telecommunications, audio equipment, and instrumentation.
Type Cermet resistor
Resistance 680kΩ
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot