Walsin WR08X4701FTL SMD Resistor 0603 Package 4.7k Ohm 1% Tolerance

Image Representative of Range

Walsin WR08X4701FTL SMD Resistor 0603 Package 4.7k Ohm 1% Tolerance

MPN
WR08X4701FTL
Brand
Walsin
EAN-13
2050008616886
Order Code
20-6399
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £6.68
10+ £6.14
100+ £6.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 135,000 availableBack-order availability date - 01/12/2026

Walsin's WR08X4701FTL is a surface-mount device (SMD) chip resistor in the 0603 package configuration, providing a nominal resistance of 4.7 kilo-ohms with a precision tolerance of 1%. This resistor, also referenced as 2769213, is designed for efficient performance in modern electronic circuits, offering reliable impedance characteristics essential for signal integrity and thermal management across varying environmental conditions. Its compact size and robust construction make it ideal for space-constrained applications found in telecommunications, consumer electronics, and automotive systems. Suitable for both professional and industrial-grade projects, the WR08X4701FTL ensures precise electrical performance demanded by advanced circuit designs.
Type Cermet resistor
Resistance 4.7kΩ
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot