Walsin WR08X3903FTL 0603 SMD Resistors precise 0603 size for compact circuits

Image Representative of Range

Walsin WR08X3903FTL 0603 SMD Resistors precise 0603 size for compact circuits

MPN
WR08X3903FTL
Brand
Walsin
EAN-13
2050008619528
Order Code
20-6396
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Was Unit Price (Ex VAT)
1+ £7.85 £5.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR08X3903FTL is a high-quality chip resistor designed for compact circuits that require precision impedance management. This Surface Mount Device (SMD) features a 0603 package size, offering an optimal balance between space efficiency and performance in electronics applications. Its resistance value of 390k ohms makes it particularly suitable for use in signal processing and impedance matching tasks across various electronic devices. Engineers often utilise this resistor in applications like telecommunications, automotive electronics, and consumer electronics, where maintaining exact resistance levels is crucial. Alternate Description 2769477 further defines it as a component designed to meet the demands of modern, high-performance circuits.
Type Cermet resistor
Resistance 390kΩ
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot