Walsin WR08X3902FTL Resistor SMT thin film 39kΩ 125mW 1% 0805

Image Representative of Range

Walsin WR08X3902FTL Resistor SMT thin film 39kΩ 125mW 1% 0805

MPN
WR08X3902FTL
Brand
Walsin
EAN-13
2050008618149
Order Code
20-6395
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Was Unit Price (Ex VAT)
1+ £7.85 £5.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Walsin WR08X3902FTL is a surface-mount thin film chip resistor designed for precision electronic applications. This type 0805 component provides a resistance value of 39 kilohms, with a power rating of 125 milliwatts and a tolerance of 1%. Engineered to deliver dependable performance in compact assemblies, the WR08X3902FTL is often utilised in situations where space is at a premium, such as in communications equipment, computing devices, and consumer electronics. Its stable impedance characteristics make it suitable for high-frequency and precision circuits where consistency and reliability are essential. As it meets industry standards, this resistor is an excellent choice for engineers requiring high-quality passive components in their designs.
Type Cermet resistor
Resistance 39kΩ
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot