Walsin WR08X3303FTL 0603 SMD Resistors 330k Ohm 1% tolerance 125mW power rating

Image Representative of Range

Walsin WR08X3303FTL 0603 SMD Resistors 330k Ohm 1% tolerance 125mW power rating

MPN
WR08X3303FTL
Brand
Walsin
EAN-13
2050008619412
Order Code
20-6391
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £6.68
10+ £6.14
100+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR08X3303FTL is a 0603 SMD resistor with an impedance of 330k Ohm and a tolerance of 1%, designed for applications requiring precise resistance values. With a power rating of 125mW, this chip resistor is well-suited for use in electronic circuits where space saving is crucial, such as in portable devices, telecommunications equipment, and automotive electronics. Its compact size and surface mount configuration allow for efficient integration into densely packed circuit boards, enabling reliable performance in conditions demanding environmental stability.
Type Cermet resistor
Resistance 330kΩ
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot