Walsin WR08X3301FTL 0603 SMD Resistors 3300 Ohms 1% tolerance 1/8W power rating

Image Representative of Range

Walsin WR08X3301FTL 0603 SMD Resistors 3300 Ohms 1% tolerance 1/8W power rating

MPN
WR08X3301FTL
Brand
Walsin
EAN-13
2050008616657
Order Code
20-6389
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR08X3301FTL is a surface mount chip resistor with a precise resistance value of 3300 ohms, offering a tight tolerance of 1% which ensures high accuracy in electronic circuits. Designed in a compact 0603 package, this resistor supports a power rating of 1/8 watt, making it suitable for a wide range of applications where space is critical and precise impedance is required. Commonly used in telecommunication, automotive, and consumer electronics, the WR08X3301FTL is ideal for signal processing and impedance matching tasks. The resistor's reliability and performance are consistent with industry standards, providing engineers with a dependable component for both high-density PCB designs and general electronic applications.
Type Cermet resistor
Resistance 3.3kΩ
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot