Walsin WR08X2703FTL 0603 SMD resistor 270k Ohm ±1% 0.125W thick film

Image Representative of Range

Walsin WR08X2703FTL 0603 SMD resistor 270k Ohm ±1% 0.125W thick film

MPN
WR08X2703FTL
Brand
Walsin
EAN-13
2050008619290
Order Code
20-6386
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin's WR08X2703FTL is an SMD resistor with a 0603 package size that offers a resistance value of 270k Ohm with a tolerance of ±1%. This thick film resistor is designed for surface mounting, making it ideal for compact electronic circuits where space is at a premium, and it supports a power rating of 0.125 watts. These components are widely used in various engineering applications such as signal processing, impedance matching, and current limiting within electronic devices and circuits, especially in industries requiring high-density PCB layouts.
Type Cermet resistor
Resistance 270kΩ
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot