Walsin WR08X2702FTL Resistor 27k ohm 0.125W 1% 0805 Chip SMT

Image Representative of Range

Walsin WR08X2702FTL Resistor 27k ohm 0.125W 1% 0805 Chip SMT

MPN
WR08X2702FTL
Brand
Walsin
EAN-13
2050008617913
Order Code
20-6385
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Was Unit Price (Ex VAT)
1+ £7.85 £5.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR08X2702FTL is a high-precision chip resistor with a resistance value of 27k ohms, designed for surface mount applications. This component is constructed in a compact 0805 package, enabling efficient use of board space while offering reliability in performance. Rated at 0.125W with a tolerance of 1%, it provides precise impedance control critical for signal processing and circuit calibration tasks. Commonly found in electronics such as telecommunications equipment, consumer electronics, and automotive systems, this resistor ensures stable performance across a range of environmental conditions. Recognised by the alternate description 2769316, the WR08X2702FTL is integral to the design of circuits requiring consistent electrical properties in demanding applications.
Type Cermet resistor
Resistance 27kΩ
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot