Walsin WR08X2700FTL Resistor SMD 270 Ohm 1% 125mW 0805 Chip Size

Image Representative of Range

Walsin WR08X2700FTL Resistor SMD 270 Ohm 1% 125mW 0805 Chip Size

MPN
WR08X2700FTL
Brand
Walsin
EAN-13
2050008607846
Order Code
20-6383
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Was Unit Price (Ex VAT)
1+ £7.85 £5.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR08X2700FTL is a surface-mount resistor with a nominal resistance of 270 ohms, providing precise impedance control with a tolerance of 1%. This component is designed in an 0805 chip size, supporting a power rating of 125 milliwatts, which makes it suitable for integration on densely populated printed circuit boards. The WR08X2700FTL is often employed in various electronic applications, including signal processing circuits, impedance matching in communication devices, and voltage division in power supply systems. Its reliable performance and compact form factor make it an essential component in the development of robust and efficient electronic assemblies.
Type Cermet resistor
Resistance 270Ω
Power Rating 0.125W

Reviews

Be the first to submit a review

Trustpilot