Walsin WR08X22R0FTL 0603 SMD Resistors 22 Ohms 1% tolerance 0.125W power rating

Image Representative of Range

Walsin WR08X22R0FTL 0603 SMD Resistors 22 Ohms 1% tolerance 0.125W power rating

MPN
WR08X22R0FTL
Brand
Walsin
EAN-13
2050008607280
Order Code
20-6382
Country of Origin
China
View Full Product Range (219)

Discontinued


Walsin WR08X22R0FTL is a 0603 surface-mount device (SMD) resistor with a resistance value of 22 ohms and a precision tolerance of 1%. This resistor, also catalogued under the alternate description 2768303, is designed to handle a power rating of 0.125 watts, making it suitable for various electronic circuits that require reliable impedance control. Common applications include acting as a current limiter, voltage divider, or signal conditioner in consumer electronics, telecommunications devices, and automotive systems. The chip resistor features compact dimensions that align with the 0603 package size, facilitating space-efficient circuit layouts. It is particularly well-suited for high-density printed circuit board assemblies where size constraints and precise resistance requirements are critical.
Type Cermet resistor
Resistance 22ω
Power Rating 0.125w

Trustpilot